Part Details for 82/0112-22-9 by TE Connectivity
Overview of 82/0112-22-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |
Price & Stock for 82/0112-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82/0112-22-9-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V WHITE Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3887 | Buy Now |
DISTI #
000000000002273848
|
Sager | Hook-up Wire 82/0112-22-9 PRICE PER FOOT | 0 |
|
Buy Now | |
DISTI #
D77591-000
|
Avnet Asia | High Performance Cable (Alt: D77591-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 24 Weeks, 5 Days | 0 |
|
RFQ |