Part Details for 81S4C-R19-D13/D13/D13/D13L by Bourns Inc
Overview of 81S4C-R19-D13/D13/D13/D13L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81S4C-R19-D13/D13/D13/D13L
81S4C-R19-D13/D13/D13/D13L CAD Models
81S4C-R19-D13/D13/D13/D13L Part Data Attributes
|
81S4C-R19-D13/D13/D13/D13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
81S4C-R19-D13/D13/D13/D13L
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Construction | Square | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 46.36 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 20% |