Part Details for 81E3A-E20-H20/H20L by Bourns Inc
Overview of 81E3A-E20-H20/H20L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81E3A-E20-H20/H20L
81E3A-E20-H20/H20L CAD Models
81E3A-E20-H20/H20L Part Data Attributes
|
81E3A-E20-H20/H20L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
81E3A-E20-H20/H20L
Bourns Inc
Potentiometer, Cermet, 3W, 100000ohm, 5% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Construction | Square | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 36.2 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% |