Part Details for 81C2A-E12-A15/A15 by Bourns Inc
Overview of 81C2A-E12-A15/A15 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77440HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with 1.5 GHz Dual-core Arm® Cortex®-A15 CPUs, with 3D Graphics and Video CODEC Engine | |
R8A77430HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with 1.5 GHz Dual-core Arm® Cortex®-A15 CPUs, with 3D Graphics and Video CODEC Engine | |
R8A77420HA02BG#UA | Renesas Electronics Corporation | Ultra-high Performance Microprocessors with Quad-core Arm® Cortex®-A15 and Quad-core Arm® Cortex®-A7 CPUs, with 3D Graphics and Video CODEC Engine |
Price & Stock for 81C2A-E12-A15/A15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 81C2A-E12-A15/A15 | 6 |
|
$15.8400 / $17.8200 | Buy Now |
Part Details for 81C2A-E12-A15/A15
81C2A-E12-A15/A15 CAD Models
81C2A-E12-A15/A15 Part Data Attributes
|
81C2A-E12-A15/A15
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
81C2A-E12-A15/A15
Bourns Inc
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Square | |
Lead Length | 12.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 26.04 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 81 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 10% |