81C1A-E28-B10
Bourns Inc
Description: Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6363,

Overview of 81C1A-E28-B10 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 81C1A-E28-B10 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Resistor, 1K Ohm, 20±%, 1000ppm 45
  • 1 $8.8920
  • 13 $5.9280
  • 43 $5.4834
$5.4834 / $8.8920 Buy Now

CAD Models for 81C1A-E28-B10 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 81C1A-E28-B10 by Bourns Inc

81C1A-E28-B10
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
Construction
Square
Lead Length
12.7 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
15.88 mm
Package Length
15.88 mm
Package Style
PCB Mount
Package Width
15.88 mm
Rated Power Dissipation (P)
0.5 W
Resistance
1000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
240 deg
Series
81
Size Code
6363
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
1000 ppm/°C
Tolerance
20%
Want to compare parts?
  1. 81C1A-E28-B10
    Bourns Inc
    Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6363,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 81C1A-E28-B10 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 81C1A-E28-B10 by Bourns Inc

Select Manufacturer
Which Manufacturer of 81C1A-E28-B10 would you like to use for your alert(s)?
  • Please alert me when 81C1A-E28-B10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 81C1A-E28-B10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 81C1A-E28-B10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 81C1A-E28-B10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 81C1A-E28-B10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 81C1A-E28-B10 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: