Part Details for 81B3F-C20-B16/B16 by Bourns Inc
Overview of 81B3F-C20-B16/B16 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Part Details for 81B3F-C20-B16/B16
81B3F-C20-B16/B16 CAD Models
81B3F-C20-B16/B16 Part Data Attributes
|
81B3F-C20-B16/B16
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
81B3F-C20-B16/B16
Bourns Inc
Potentiometer, Conductive Plastic, 1.5W, 20000ohm, 20% +/-Tol, -1000,1000ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Square | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 36.2 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 20000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 81 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% |