Part Details for 81A1A-B28-B13L by Bourns Inc
Overview of 81A1A-B28-B13L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81A1A-B28-B13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0133
|
Newark | Res, non-Specified,5Kohms,20+/-% Tol,-1000,1000Ppm-Tc,6363-Case Rohs Compliant: Yes |Bourns 81A1A-B28-B13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $9.7900 | Buy Now |
DISTI #
81A1A-B28-B13L-ND
|
DigiKey | POT 5K OHM 1W PLASTIC LINEAR Min Qty: 270 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8693 | Buy Now |
DISTI #
81A1A-B28-B13L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 1 W, ± 20% - Trays (Alt: 81A1A-B28-B13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-81A1A-B28-B13L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 0 |
|
$14.0200 | Order Now |
DISTI #
73791837
|
RS | PANEL CONTROL - 5/8" (16MM) ST-CP, TRAY, TRAY, Packaging | Bourns 81A1A-B28-B13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3600 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (38.11 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$8.6000 / $17.9200 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (38.11 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$8.6000 / $17.9200 | Buy Now |
Part Details for 81A1A-B28-B13L
81A1A-B28-B13L CAD Models
81A1A-B28-B13L Part Data Attributes
|
81A1A-B28-B13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
81A1A-B28-B13L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6363
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 6363 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% |