Part Details for 81A0111-22-9 by TE Connectivity
Overview of 81A0111-22-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 81A0111-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81A0111-22-9-ND
|
DigiKey | CABLE Min Qty: 5000 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9724 | Buy Now |
DISTI #
380717-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 380717-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9121 / $0.9990 | Buy Now |
DISTI #
650-380717-000
|
Mouser Electronics | Hook-up Wire 81A0111-22-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.9720 | Order Now |
Part Details for 81A0111-22-9
81A0111-22-9 CAD Models
81A0111-22-9 Part Data Attributes
|
81A0111-22-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81A0111-22-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | EQUIPMENT WIRE | |
Cable Types | SPEC 80 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Cross Section Area | 0.33 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUOROPOLYER | |
Jacket Material | FLUOROPOLYER | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.053 Ω | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |