Part Details for 81R5MAM0511WPN7D by Fenghua (HK) Electronics Ltd
Overview of 81R5MAM0511WPN7D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81R5MAM0511WPN7D
81R5MAM0511WPN7D CAD Models
81R5MAM0511WPN7D Part Data Attributes
|
81R5MAM0511WPN7D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
81R5MAM0511WPN7D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 81R5MAM0511WPN7D
This table gives cross-reference parts and alternative options found for 81R5MAM0511WPN7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81R5MAM0511WPN7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R5MAM0511WPN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5MAM0511WPN7D vs 81R5MAM0511WPN00 |
81R5MAM0511WPN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5MAM0511WPN7D vs 81R5MAM0511WPN40 |
B41004A9155M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | TDK Corporation | 81R5MAM0511WPN7D vs B41004A9155M002 |
CD11T21R5M101A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | PRO-AN Electronic Co Ltd | 81R5MAM0511WPN7D vs CD11T21R5M101A |
81R5MAM0511WF00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5MAM0511WPN7D vs 81R5MAM0511WF00J |
81R5MAM0511WPN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5MAM0511WPN7D vs 81R5MAM0511WPN7P |
81R5MAM0511WF04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5MAM0511WPN7D vs 81R5MAM0511WF04P |
UKL2A1R5MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF | Nichicon Corporation | 81R5MAM0511WPN7D vs UKL2A1R5MDD1TA |
81R5MAM0511WFN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5MAM0511WPN7D vs 81R5MAM0511WFN7N |
81R5MAM0511WPN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5MAM0511WPN7D vs 81R5MAM0511WPN0A |