Part Details for 81R5MAM0511WFN0M by Fenghua (HK) Electronics Ltd
Overview of 81R5MAM0511WFN0M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81R5MAM0511WFN0M
81R5MAM0511WFN0M CAD Models
81R5MAM0511WFN0M Part Data Attributes
|
81R5MAM0511WFN0M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
81R5MAM0511WFN0M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 81R5MAM0511WFN0M
This table gives cross-reference parts and alternative options found for 81R5MAM0511WFN0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81R5MAM0511WFN0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R5MAM0511WP070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5MAM0511WFN0M vs 81R5MAM0511WP070 |
81R5MAM0511WPN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5MAM0511WFN0M vs 81R5MAM0511WPN50 |
81R5MAM0511WF05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5MAM0511WFN0M vs 81R5MAM0511WF05C |
81R5MAM0511WF000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5MAM0511WFN0M vs 81R5MAM0511WF000 |
UKL2A1R5MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Nichicon Corporation | 81R5MAM0511WFN0M vs UKL2A1R5MDD1CA |
MALREKA00AA115LM0K | CAP,AL2O3,1.5UF,100VDC,20% -TOL,20% +TOL | Vishay Roederstein | 81R5MAM0511WFN0M vs MALREKA00AA115LM0K |
SD2A155M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 81R5MAM0511WFN0M vs SD2A155M05011PC |
R2ADM1R5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF | Changzhou Huawei Electronics Co Ltd | 81R5MAM0511WFN0M vs R2ADM1R5M |
81R5MAM0511WP05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5MAM0511WFN0M vs 81R5MAM0511WP05E |
81R5MAM0511WFN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5MAM0511WFN0M vs 81R5MAM0511WFN4P |