Part Details for 81R5LFM0511WFN1C by Fenghua (HK) Electronics Ltd
Overview of 81R5LFM0511WFN1C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81R5LFM0511WFN1C
81R5LFM0511WFN1C CAD Models
81R5LFM0511WFN1C Part Data Attributes
|
81R5LFM0511WFN1C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
81R5LFM0511WFN1C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 81R5LFM0511WFN1C
This table gives cross-reference parts and alternative options found for 81R5LFM0511WFN1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81R5LFM0511WFN1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R5LFM0511WF05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5LFM0511WFN1C vs 81R5LFM0511WF05A |
SD1H155M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 81R5LFM0511WFN1C vs SD1H155M05011TS |
81R5LFM0511NPN1M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF | Fenghua (HK) Electronics Ltd | 81R5LFM0511WFN1C vs 81R5LFM0511NPN1M |
81R5LFM0511NP04C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF | Fenghua (HK) Electronics Ltd | 81R5LFM0511WFN1C vs 81R5LFM0511NP04C |
SD1H155M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 81R5LFM0511WFN1C vs SD1H155M05011PA |
81R5LFM0511WFN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5LFM0511WFN1C vs 81R5LFM0511WFN00 |
81R5LFM0511LL010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5LFM0511WFN1C vs 81R5LFM0511LL010 |
81R5LFM0511WPN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5LFM0511WFN1C vs 81R5LFM0511WPN0J |
81R5LFM0511WPN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5LFM0511WFN1C vs 81R5LFM0511WPN7A |
81R5LFM0511WF00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | Fenghua (HK) Electronics Ltd | 81R5LFM0511WFN1C vs 81R5LFM0511WF00P |