Part Details for 81R0MAM0511NPN3110 by Fenghua (HK) Electronics Ltd
Overview of 81R0MAM0511NPN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81R0MAM0511NPN3110
81R0MAM0511NPN3110 CAD Models
81R0MAM0511NPN3110 Part Data Attributes
|
81R0MAM0511NPN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
81R0MAM0511NPN3110
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15 mA | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 81R0MAM0511NPN3110
This table gives cross-reference parts and alternative options found for 81R0MAM0511NPN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81R0MAM0511NPN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R0MAM0511RTN911F | CAP,AL2O3,1UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 81R0MAM0511NPN3110 vs 81R0MAM0511RTN911F |
11R0MAM0511RXN711A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0MAM0511NPN3110 vs 11R0MAM0511RXN711A |
SE100M1R00K5F30511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | 81R0MAM0511NPN3110 vs SE100M1R00K5F30511 |
81R0MAM0511RX00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 81R0MAM0511NPN3110 vs 81R0MAM0511RX00D |
81R0MAM0511NPN211D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0MAM0511NPN3110 vs 81R0MAM0511NPN211D |
21R0MAM0511RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0MAM0511NPN3110 vs 21R0MAM0511RXN211B |
SH010M100A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | 81R0MAM0511NPN3110 vs SH010M100A1 |
11R0MAM0511NPN711M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0MAM0511NPN3110 vs 11R0MAM0511NPN711M |
SB100M1R0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 81R0MAM0511NPN3110 vs SB100M1R0 |
SB100M1R00K5S30511 | RF Transformer | YAGEO Corporation | 81R0MAM0511NPN3110 vs SB100M1R00K5S30511 |