Part Details for 81R0LFM0407SCN7P by Fenghua (HK) Electronics Ltd
Overview of 81R0LFM0407SCN7P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81R0LFM0407SCN7P
81R0LFM0407SCN7P CAD Models
81R0LFM0407SCN7P Part Data Attributes
|
81R0LFM0407SCN7P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
81R0LFM0407SCN7P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 81R0LFM0407SCN7P
This table gives cross-reference parts and alternative options found for 81R0LFM0407SCN7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81R0LFM0407SCN7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R0LFM0407NPN785R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0LFM0407SCN7P vs 81R0LFM0407NPN785R |
11R0LFM0407SCN381A | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 81R0LFM0407SCN7P vs 11R0LFM0407SCN381A |
11R0LFM0407LLN381A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0LFM0407SCN7P vs 11R0LFM0407LLN381A |
21R0LFM0407NPN585F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0LFM0407SCN7P vs 21R0LFM0407NPN585F |
81R0LFM0407SCN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 81R0LFM0407SCN7P vs 81R0LFM0407SCN5M |
11R0LFM0407SCN485R | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 81R0LFM0407SCN7P vs 11R0LFM0407SCN485R |
11R0LFM0407NPN085A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0LFM0407SCN7P vs 11R0LFM0407NPN085A |
21R0LFM0407LLN285B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0LFM0407SCN7P vs 21R0LFM0407LLN285B |
21R0LFM0407SCN285B | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 81R0LFM0407SCN7P vs 21R0LFM0407SCN285B |
81R0LFM0407SN01C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 81R0LFM0407SCN7P vs 81R0LFM0407SN01C |