Part Details for 81D103M080MG2D by Chemi-Con
Overview of 81D103M080MG2D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81D103M080MG2D
81D103M080MG2D CAD Models
81D103M080MG2D Part Data Attributes
|
81D103M080MG2D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
81D103M080MG2D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
Leakage Current | 3.5777 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 12600 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 81D103M080MG2D
This table gives cross-reference parts and alternative options found for 81D103M080MG2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81D103M080MG2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGK1K103MHLD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, THROUGH HOLE MOUNT | Nichicon Corporation | 81D103M080MG2D vs LGK1K103MHLD |
LGK1K103MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | Nichicon Corporation | 81D103M080MG2D vs LGK1K103MELC |
LAH-80V103MS57#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | TAIYO YUDEN | 81D103M080MG2D vs LAH-80V103MS57#B |
LAZ-80V103MS57#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | TAIYO YUDEN | 81D103M080MG2D vs LAZ-80V103MS57#B |
LTZ-80V103MS57#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | TAIYO YUDEN | 81D103M080MG2D vs LTZ-80V103MS57#B |
LGK1K103MELD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | Nichicon Corporation | 81D103M080MG2D vs LGK1K103MELD |
LGK1K103MHLC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, THROUGH HOLE MOUNT | Nichicon Corporation | 81D103M080MG2D vs LGK1K103MHLC |
KMH80VN103M40X50T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | 81D103M080MG2D vs KMH80VN103M40X50T4 |