Part Details for 81C50L-P-AA3-B-R by Unisonic Technologies Co Ltd
Overview of 81C50L-P-AA3-B-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81C50L-P-AA3-B-R
81C50L-P-AA3-B-R CAD Models
81C50L-P-AA3-B-R Part Data Attributes:
|
81C50L-P-AA3-B-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
81C50L-P-AA3-B-R
Unisonic Technologies Co Ltd
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 81C50L-P-AA3-B-R
This table gives cross-reference parts and alternative options found for 81C50L-P-AA3-B-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81C50L-P-AA3-B-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81C50G-P-AA3-B-R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-223, 3 PIN | Unisonic Technologies Co Ltd | 81C50L-P-AA3-B-R vs 81C50G-P-AA3-B-R |