Part Details for 81C1A-E28-A18L by Bourns Inc
Overview of 81C1A-E28-A18L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-802A18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
95278-102A18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
95278-801A18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 81C1A-E28-A18L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M7121
|
Newark | Cermet Potentiometer, 50Kohm 10% 2W, Track Resistance:50Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:81 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:3.18Mm Rohs Compliant: Yes |Bourns 81C1A-E28-A18L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $9.7900 | Buy Now |
DISTI #
81C1A-E28-A18L-ND
|
DigiKey | POT 50K OHM 2W CERMET LINEAR Min Qty: 270 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8693 | Buy Now |
DISTI #
81C1A-E28-A18L
|
Avnet Americas | Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Linear, 2 W, ? 10% - Trays (Alt: 81C1A-E28-A18L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.0259 / $9.8591 | Buy Now |
DISTI #
652-81C1A-E28-A18L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CERMET RoHS: Compliant | 0 |
|
$10.8600 | Order Now |
DISTI #
73195997
|
RS | PANEL CONTROL - 5/8(16MM) ST-CERMETTray Packaging | Bourns 81C1A-E28-A18L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0400 / $14.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6000 / $17.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6000 / $17.9200 | Buy Now |
Part Details for 81C1A-E28-A18L
81C1A-E28-A18L CAD Models
81C1A-E28-A18L Part Data Attributes
|
81C1A-E28-A18L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
81C1A-E28-A18L
Bourns Inc
RES,TAPPED,CERMET,50K OHMS,10% +/-TOL,-150,150PPM TC,6363 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 6363 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |