-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8196 by Keystone Electronics Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968196765ALF | Amphenol Communications Solutions | DIN Straight Receptacle Press-Fit Style C 96 ways, Class I, Tail Length: 13.25mm | |
54122-819601300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 60 position, 2.54mm (0.100in) pitch | |
10118196-001PLF | Amphenol Communications Solutions | 10118196-001PLF-GUIDE PIN M4X7-6G PAS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5245
|
Newark | Pc Screw Terminal, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2209 |
|
$0.6480 / $1.1600 | Buy Now |
DISTI #
36-8196-ND
|
DigiKey | TERM SCREW 10-32 6 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
45461 In Stock |
|
$0.5102 / $1.2700 | Buy Now |
DISTI #
534-8196
|
Mouser Electronics | Terminals 30A HVY DUTY PC TERM RoHS: Compliant | 11647 |
|
$0.4980 / $1.1400 | Buy Now |
DISTI #
70181559
|
RS | Screw Terminal Snap-In Heavy Duty 10-32 Thread Vertical Unassembled 30 A | Keystone Electronics 8196 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 522 |
|
$0.9100 / $1.1500 | Buy Now |
|
Future Electronics | Brass Tin Plate Vertical 30 Amp Snap-In PCB Mount Terminal Screw Unassembled RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk |
1413 Bulk |
|
$0.4800 / $0.5350 | Buy Now |
|
Bisco Industries | 98259 |
|
Buy Now | ||
DISTI #
KEY8196
|
Heilind Electronics | SCREW TERMINAL | Americas - 6044 in Stock |
|
$0.8045 | Buy Now |
DISTI #
84934764
|
Verical | Screw Terminal Brass 11.94mm Tin RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 98480 |
|
$0.5667 / $3.9201 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
KEYS8196
|
TME | Terminal: screw terminal, THT, snap-in, brass, tinned, straight Min Qty: 1 | 0 |
|
$0.7900 / $1.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8196
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8196
Keystone Electronics Corp
PCB Terminal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |