Part Details for 81921714 by Crouzet
Results Overview of 81921714 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
81921714 Information
81921714 by Crouzet is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 81921714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3829
|
Newark | Microsw, Spst-Nc, Miniature/Roller Lever, Microswitch Type:Miniature, Microswitch Actuator:Roller ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1320-ND
|
DigiKey | POSITION DETECT 3/2 NC CHAS MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.2900 | Buy Now |
DISTI #
874-81921714
|
Mouser Electronics | Controller Accessories M-NC PLST RLR LVR 5-32 BARB RoHS: Compliant | 0 |
|
$99.2000 | Order Now |
|
Onlinecomponents.com | Directional Control Valve Mechanical Normally Closed Plunger Valve 0.18bar to 8bar RoHS: Compliant |
7 In Stock |
|
$85.4100 / $89.8100 | Buy Now |
DISTI #
54483516
|
Verical | Directional Control Valve Mechanical Normally Closed Plunger Valve 0.18bar to 8bar Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 6 |
|
$112.1510 / $116.7530 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$42.5000 / $65.3800 | Buy Now |
|
Master Electronics | Directional Control Valve Mechanical Normally Closed Plunger Valve 0.18bar to 8bar RoHS: Compliant |
7 In Stock |
|
$85.4100 / $89.8100 | Buy Now |
|
Neutron USA | POSITION. DETECTOR, PNEUMATIC, STEEL, BARB EX. | 7 |
|
$291.8100 | Buy Now |