Part Details for 81921702 by Crouzet
Overview of 81921702 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81921702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0640
|
Newark | Position Detector, "m-Nc Stl Rcr Lgr-5/32""" Rohs Compliant: Yes |Crouzet 81921702 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$86.1800 | Buy Now |
DISTI #
966-1013-ND
|
DigiKey | POSITION DETECT 3/2 NC CHAS MNT Min Qty: 1 Lead time: 3 Weeks Container: Box |
22 In Stock |
|
$84.3600 | Buy Now |
DISTI #
874-81921702
|
Mouser Electronics | Specialty Controllers M MC STL RLR LVR 5 32 PORTS RoHS: Compliant | 20 |
|
$86.1800 | Buy Now |
|
Onlinecomponents.com | Directional Control Valve Mechanical Normally Closed Plunger Valve 0.1bar to 8bar RoHS: Compliant | 0 |
|
$59.0900 / $86.1800 | Buy Now |
DISTI #
CROUZET81921702
|
TME | Limit switch, 0.18÷8bar, Connection: stub pipes Ø4mm, OUT: NC Min Qty: 1 | 6 |
|
$80.9900 / $87.2200 | Buy Now |
|
Neutron USA | Pneumatic Limit Switch Normally Closed, Roller Bearing 116psi 7cfm 18N Actuation | 50 |
|
$201.5400 | Buy Now |