-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3827
|
Newark | Pneumatic Position Detector, 8Bar, Valve Type:Position Detector, Valve Function:Normally Closed, Pneumatic Connection:-, Operating Pressure Max:8Bar, Flow Rate:200Nl/Min, Pneumatic Mounting Type:-, Operating Temperature Min:-5°C Rohs Compliant: Yes |Crouzet 81921701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$54.7700 | Buy Now |
DISTI #
74AC3308
|
Newark | Detector, Position, Pneumatic, Connection Size:-, Operating Pressure Max:8Bar, Operating Temperature Min:-5°C, Operating Temperature Max:50°C, Product Range:-, Operating Pressure Range:100Mbar To 8Bar, Operating Temperature Rohs Compliant: Yes |Crouzet 81921701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.2600 / $108.2700 | Buy Now |
DISTI #
966-1034-ND
|
DigiKey | POSITION DETECT 3/2 NC CHAS MNT Min Qty: 1 Lead time: 3 Weeks Container: Box |
51 In Stock |
|
$52.6600 | Buy Now |
DISTI #
874-81921701
|
Mouser Electronics | Specialty Controllers M NC PLST RLR LVR 5 32 PORTS RoHS: Compliant | 81 |
|
$54.7700 | Buy Now |
|
Onlinecomponents.com | Directional Control Valve Mechanical Normally Closed Plunger Valve 0.1bar to 8bar RoHS: Compliant |
195 In Stock |
|
$35.0200 / $54.7700 | Buy Now |
DISTI #
70318569
|
Verical | Directional Control Valve Mechanical Normally Closed Plunger Valve 0.1bar to 8bar Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 169 |
|
$52.8064 / $68.7202 | Buy Now |
DISTI #
16965670
|
Verical | Directional Control Valve Mechanical Normally Closed Plunger Valve 0.1bar to 8bar Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$58.9400 / $78.0000 | Buy Now |
DISTI #
CROUZET81921701
|
TME | Limit switch, 0.18÷8bar, Connection: stub pipes Ø4mm, OUT: NC Min Qty: 1 | 0 |
|
$46.5700 / $53.7400 | RFQ |
DISTI #
2103574
|
element14 Asia-Pacific | PNEUMATIC POSITION DETECTOR, 8BAR RoHS: Compliant Min Qty: 1 Container: Each | 141 |
|
$56.4315 | Buy Now |
DISTI #
2103574
|
Farnell | DETECTOR, POSITION, PNEUMATIC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 12 |
|
$67.4772 / $80.6059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy