There are no models available for this part yet.
Overview of 8185-2 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-185MLC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPZ4018-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, Ferrite-Core, 1616, | |
LPS4018-185MLB | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 8185-2 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH9347
|
Newark | Screw Terminal W/ Red Screw Head/ Bulk |Keystone 8185-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 / $0.3980 | Buy Now | |
DISTI #
36-8185-2-ND
|
DigiKey | 45 SCREW TERMINAL W/ RED SCREW H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1853 In Stock |
|
$0.2282 / $0.5700 | Buy Now | |
DISTI #
534-8185-2
|
Mouser Electronics | Terminals SCREW TERMINAL W/ RED SCREW HEAD RoHS: Compliant | 0 |
|
$0.1980 / $0.4800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2480 | Buy Now |