Part Details for 81840RPQK by Maxwell Technologies
Overview of 81840RPQK by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 81840RPQK
81840RPQK CAD Models
81840RPQK Part Data Attributes
|
81840RPQK
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
81840RPQK
Maxwell Technologies
Single-Ended Multiplexer, 1 Func, 128 Channel, PQFP256, QFP-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | GQFF, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQFP-F256 | |
Length | 36.83 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 128 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
On-state Resistance-Max (Ron) | 9 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.0424 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1500 ns | |
Switch-on Time-Max | 1500 ns | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.508 mm | |
Terminal Position | QUAD | |
Width | 36.83 mm |