Part Details for 8184040000 by Weidmüller Interface GmbH & Co. KG
Overview of 8184040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8184040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2037
|
Newark | Dk And 35 24Vdc |Weidmuller 8184040000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.2100 / $94.7100 | Buy Now |
DISTI #
281-6061-ND
|
DigiKey | TERM BLK TS35 24VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$60.1963 / $68.4200 | Buy Now |
DISTI #
8184040000
|
Avnet Americas | DK UND 35 24VDC -EA - Bulk (Alt: 8184040000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$60.0925 / $69.2266 | Buy Now |
DISTI #
470-8184040000
|
Mouser Electronics | Terminal Block Tools & Accessories DK AND 35 24VDC | 47 |
|
$59.8900 / $67.9800 | Buy Now |
|
Onlinecomponents.com | Preprocessing Logic And Function With Voltage Level From 0-To-24VDC |
16 In Stock 65 Factory Stock |
|
$58.6200 / $67.6400 | Buy Now |
DISTI #
70832154
|
Verical | Preprocessing Logic And Function With Voltage Level From 0-To-24VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 15 |
|
$78.8190 / $87.9320 | Buy Now |
|
Master Electronics | Preprocessing Logic And Function With Voltage Level From 0-To-24VDC |
16 In Stock 65 Factory Stock |
|
$58.6200 / $67.6400 | Buy Now |