Part Details for 8184-1032-A by RAF Electronic Hardware
Results Overview of 8184-1032-A by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8184-1032-A Information
8184-1032-A by RAF Electronic Hardware is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-184NLC | Coilcraft Inc | General Purpose Inductor, 180uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
LPS4018-184MRC | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-184MLB | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 8184-1032-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
17 In Stock 105 Factory Stock |
|
$49.5000 / $52.5800 | Buy Now |
DISTI #
85534797
|
Verical | 8184-1032-A Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 16 |
|
$60.0000 / $65.9724 | Buy Now |
DISTI #
RAF8184-1032-A
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
17 In Stock 105 Factory Stock |
|
$49.5000 / $52.5800 | Buy Now |