Part Details for 8183LFMA050LPN9850 by Fenghua (HK) Electronics Ltd
Overview of 8183LFMA050LPN9850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Part Details for 8183LFMA050LPN9850
8183LFMA050LPN9850 CAD Models
8183LFMA050LPN9850 Part Data Attributes
|
8183LFMA050LPN9850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8183LFMA050LPN9850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6700 mA | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for 8183LFMA050LPN9850
This table gives cross-reference parts and alternative options found for 8183LFMA050LPN9850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8183LFMA050LPN9850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1183LFMA050LPN4810 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8183LFMA050LPN9850 vs 1183LFMA050LPN4810 |
8183LFMA050LPN1850 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8183LFMA050LPN9850 vs 8183LFMA050LPN1850 |
ESMH500VNN183MA50T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | Chemi-Con | 8183LFMA050LPN9850 vs ESMH500VNN183MA50T |
ESMH500VNN183MA50B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | Chemi-Con | 8183LFMA050LPN9850 vs ESMH500VNN183MA50B |
1183LFMA050LPN28E0 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8183LFMA050LPN9850 vs 1183LFMA050LPN28E0 |
1183LFMA050LPN18F0 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8183LFMA050LPN9850 vs 1183LFMA050LPN18F0 |
ESMH500VSN183MA50B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | Chemi-Con | 8183LFMA050LPN9850 vs ESMH500VSN183MA50B |
8183LFMA050LPN58E0 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8183LFMA050LPN9850 vs 8183LFMA050LPN58E0 |
8183LFMA050LPN48F0 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8183LFMA050LPN9850 vs 8183LFMA050LPN48F0 |
8183LFMA050LPN9810 | CAP,AL2O3,18MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8183LFMA050LPN9850 vs 8183LFMA050LPN9810 |