Part Details for 8183LDM3035LKN98E0 by Fenghua (HK) Electronics Ltd
Overview of 8183LDM3035LKN98E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8183LDM3035LKN98E0
8183LDM3035LKN98E0 CAD Models
8183LDM3035LKN98E0 Part Data Attributes
|
8183LDM3035LKN98E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8183LDM3035LKN98E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4600 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8183LDM3035LKN98E0
This table gives cross-reference parts and alternative options found for 8183LDM3035LKN98E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8183LDM3035LKN98E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1183LDM3035LKN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | 8183LDM3035LKN98E0 vs 1183LDM3035LKN08F0 |
1183LDM3035LKN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | 8183LDM3035LKN98E0 vs 1183LDM3035LKN18E0 |
8183LDM3035LKN9850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | 8183LDM3035LKN98E0 vs 8183LDM3035LKN9850 |
1183LDM3035LKN2850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | 8183LDM3035LKN98E0 vs 1183LDM3035LKN2850 |
8183LDM3035LKN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | 8183LDM3035LKN98E0 vs 8183LDM3035LKN48E0 |
1183LDM3035LKN1810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | 8183LDM3035LKN98E0 vs 1183LDM3035LKN1810 |
ECOS1EP183DA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 8183LDM3035LKN98E0 vs ECOS1EP183DA |
2183LDM3035LKN3810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | 8183LDM3035LKN98E0 vs 2183LDM3035LKN3810 |
2183LDM3035LKN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | 8183LDM3035LKN98E0 vs 2183LDM3035LKN18F0 |
1183LDM3035LKN7850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | 8183LDM3035LKN98E0 vs 1183LDM3035LKN7850 |