Part Details for 8182LDM1625LMN7J by Fenghua (HK) Electronics Ltd
Overview of 8182LDM1625LMN7J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8182LDM1625LMN7J
8182LDM1625LMN7J CAD Models
8182LDM1625LMN7J Part Data Attributes
|
8182LDM1625LMN7J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8182LDM1625LMN7J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8182LDM1625LMN7J
This table gives cross-reference parts and alternative options found for 8182LDM1625LMN7J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8182LDM1625LMN7J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX182M25V16X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 8182LDM1625LMN7J vs NRSX182M25V16X25F3CF |
8182LDM1625LMN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | 8182LDM1625LMN7J vs 8182LDM1625LMN4D |
B41890B5188M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 8182LDM1625LMN7J vs B41890B5188M002 |
8182LDM1625LMN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | 8182LDM1625LMN7J vs 8182LDM1625LMN4E |
ELXV250ETE182ML25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | 8182LDM1625LMN7J vs ELXV250ETE182ML25M |
NRSZC182M25V16X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 8182LDM1625LMN7J vs NRSZC182M25V16X25F1F |
NRSX182M25V16X25TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 8182LDM1625LMN7J vs NRSX182M25V16X25TB |
ESXE250ETE182ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | United Chemi-Con Inc | 8182LDM1625LMN7J vs ESXE250ETE182ML25B |
757D188M025EK2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 8182LDM1625LMN7J vs 757D188M025EK2E |
UPJ1E182MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | 8182LDM1625LMN7J vs UPJ1E182MHD6CM |