Part Details for 8182LDM1625LM00P by Fenghua (HK) Electronics Ltd
Overview of 8182LDM1625LM00P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8182LDM1625LM00P
8182LDM1625LM00P CAD Models
8182LDM1625LM00P Part Data Attributes
|
8182LDM1625LM00P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8182LDM1625LM00P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8182LDM1625LM00P
This table gives cross-reference parts and alternative options found for 8182LDM1625LM00P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8182LDM1625LM00P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY250ETD182ML25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | 8182LDM1625LM00P vs ELXY250ETD182ML25C |
8182LDM1625LM04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | 8182LDM1625LM00P vs 8182LDM1625LM04E |
NRSZ182M25V16X25TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 8182LDM1625LM00P vs NRSZ182M25V16X25TR |
ELXY250ELL182ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | 8182LDM1625LM00P vs ELXY250ELL182ML25B |
8182LDM1625LM05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | 8182LDM1625LM00P vs 8182LDM1625LM05C |
NRSZ182M25V16X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 8182LDM1625LM00P vs NRSZ182M25V16X25SP7.5LSF |
ELXY250ETE182ML25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | 8182LDM1625LM00P vs ELXY250ETE182ML25A |
ELXY250ETD182ML25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | 8182LDM1625LM00P vs ELXY250ETD182ML25D |
RXK182M1EBK-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Lelon Electronics Corp | 8182LDM1625LM00P vs RXK182M1EBK-1625 |
ELXY250ETD182ML25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | 8182LDM1625LM00P vs ELXY250ETD182ML25M |