Part Details for 8181VBM2540LKN48E0 by Fenghua (HK) Electronics Ltd
Overview of 8181VBM2540LKN48E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8181VBM2540LKN48E0
8181VBM2540LKN48E0 CAD Models
8181VBM2540LKN48E0 Part Data Attributes
|
8181VBM2540LKN48E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8181VBM2540LKN48E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8181VBM2540LKN48E0
This table gives cross-reference parts and alternative options found for 8181VBM2540LKN48E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8181VBM2540LKN48E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1181VBM2540LKN58F0 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VBM2540LKN48E0 vs 1181VBM2540LKN58F0 |
8181VBM2540LKN08E0 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VBM2540LKN48E0 vs 8181VBM2540LKN08E0 |
LA5-450V181MS35# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | ELNA America Inc | 8181VBM2540LKN48E0 vs LA5-450V181MS35# |
1181VBM2540LKN78E0 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VBM2540LKN48E0 vs 1181VBM2540LKN78E0 |
2181VBM2540LKN48E0 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VBM2540LKN48E0 vs 2181VBM2540LKN48E0 |
2181VBM2540LKN38F0 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VBM2540LKN48E0 vs 2181VBM2540LKN38F0 |
1181VBM2540LKN18F0 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VBM2540LKN48E0 vs 1181VBM2540LKN18F0 |
1181VBM2540LKN28E0 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VBM2540LKN48E0 vs 1181VBM2540LKN28E0 |
8181VBM2540LKN5850 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VBM2540LKN48E0 vs 8181VBM2540LKN5850 |
8181VBM2540LKN1850 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VBM2540LKN48E0 vs 8181VBM2540LKN1850 |