Part Details for 8181VAM2245LT040 by Fenghua (HK) Electronics Ltd
Overview of 8181VAM2245LT040 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8181VAM2245LT040
8181VAM2245LT040 CAD Models
8181VAM2245LT040 Part Data Attributes
|
8181VAM2245LT040
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8181VAM2245LT040
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Shorter Tereminal Available Upon Request | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8181VAM2245LT040
This table gives cross-reference parts and alternative options found for 8181VAM2245LT040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8181VAM2245LT040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU2G181MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 8181VAM2245LT040 vs LGU2G181MELZ |
2181VAM2245LHN2110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VAM2245LT040 vs 2181VAM2245LHN2110 |
381LR181M400H452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Cornell Dubilier Electronics Inc | 8181VAM2245LT040 vs 381LR181M400H452D |
1181VAM2245LHN0110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VAM2245LT040 vs 1181VAM2245LHN0110 |
SLP181M400A4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 8181VAM2245LT040 vs SLP181M400A4P3A |
8181VAM2245LHN2110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VAM2245LT040 vs 8181VAM2245LHN2110 |
8181VAM2245LHN9110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VAM2245LT040 vs 8181VAM2245LHN9110 |
400MXC180MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8181VAM2245LT040 vs 400MXC180MSN22X45 |
SLP181M400A4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 8181VAM2245LT040 vs SLP181M400A4P3 |
8181VAM2245LTN110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181VAM2245LT040 vs 8181VAM2245LTN110 |