Part Details for 81809-B00000350-01 by Honeywell Sensing and Control
Overview of 81809-B00000350-01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-818-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 09 Positions, 2.54 mm Pitch. | |
77315-818-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 9 Positions 2.54mm (0.100in) Pitch. |
Price & Stock for 81809-B00000350-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2777
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 81809-B00000350-01 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1300 / $42.2800 | Buy Now |
|
Onlinecomponents.com |
6 Partner Stock |
|
$34.4600 / $44.5300 | Buy Now | |
DISTI #
68376903
|
Verical | 81809-B00000350-01 Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$38.5300 | Buy Now |
DISTI #
81809B00000350-0
|
TME | 81809-B00000350-01 Min Qty: 1 | 6 |
|
$45.1630 / $45.1660 | Buy Now |
DISTI #
C1S315200396423
|
Chip1Stop | Other electronic components | 6 |
|
$44.5000 | Buy Now |
|
Master Electronics |
6 Partner Stock |
|
$34.4600 / $44.5300 | Buy Now |