Part Details for 818-AG10D by TE Connectivity
Overview of 818-AG10D by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 818-AG10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 18 Pin, 300 Mil, PC Mount | 4 |
|
$4.1750 / $5.0100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for 818-AG10D
818-AG10D CAD Models
818-AG10D Part Data Attributes
|
818-AG10D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
818-AG10D
TE Connectivity
DIP18, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.18 inch | |
Body Length | 0.9 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 18 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 818-AG10D
This table gives cross-reference parts and alternative options found for 818-AG10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 818-AG10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1437539-1 | SOCKET, DIP18, IC SOCKET | TE Connectivity | 818-AG10D vs 4-1437539-1 |
818-AG10D-ES | DIP48, IC SOCKET | TE's AMP | 818-AG10D vs 818-AG10D-ES |
4-1437539-4 | DIP18, IC SOCKET | TE Connectivity | 818-AG10D vs 4-1437539-4 |
2-1571552-5 | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 818-AG10D vs 2-1571552-5 |
5-1437537-6 | IC Socket, DIP18, 18 Contact(s) | TE Connectivity | 818-AG10D vs 5-1437537-6 |
1571552-5 | DIP18, IC SOCKET, LEAD FREE | TE Connectivity | 818-AG10D vs 1571552-5 |
818-AG10D-ESL | DIP18, IC SOCKET | TE Connectivity | 818-AG10D vs 818-AG10D-ESL |
818-AG11D-ES | DIP18, IC SOCKET | TE Connectivity | 818-AG10D vs 818-AG11D-ES |