Part Details for 818-22-072-10-004101 by Mill-Max Mfg Corp
Overview of 818-22-072-10-004101 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-5004101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Right Angle, Header. | |
G88004101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x4Pin, Matte Tin, NY9T, T&R, Color-Natural | |
10137004-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin. |
Price & Stock for 818-22-072-10-004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0982
|
Newark | Std Spring-Loaded Connector/Tube |Mill-Max 818-22-072-10-004101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7300 / $78.1400 | Buy Now |
DISTI #
ED90376-ND
|
DigiKey | CONN SPRING PISTON 72POS PCB Min Qty: 50 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.2572 | Buy Now |
DISTI #
575-81822072100041
|
Mouser Electronics | Headers & Wire Housings 72P SPRING LOAD CONN DOUBLEROW 335HEIGHT RoHS: Compliant | 0 |
|
$35.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$37.8100 | Buy Now |
DISTI #
000000000003134725
|
Sager | Headers & Wire Housings 72P SPRING LOAD CONN DOUBLEROW 335HEIGHT Min Qty: 50 | 0 |
|
$24.8300 / $55.6200 | Buy Now |
Part Details for 818-22-072-10-004101
818-22-072-10-004101 CAD Models
818-22-072-10-004101 Part Data Attributes
|
818-22-072-10-004101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
818-22-072-10-004101
Mill-Max Mfg Corp
IC Socket, DIP72, 72 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP72 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 72 |