Part Details for 818-22-072-10-001101 by Mill-Max Mfg Corp
Overview of 818-22-072-10-001101 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 818-22-072-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0979
|
Newark | Std Spring-Loaded Connector/Tube |Mill-Max 818-22-072-10-001101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0300 / $75.6200 | Buy Now |
DISTI #
ED90373-ND
|
DigiKey | CONN SPRING PISTON 72POS PCB Min Qty: 50 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.9680 | Buy Now |
DISTI #
575-81822072100011
|
Mouser Electronics | Headers & Wire Housings 72P SPRINGLOAD CONN DOUBLEROW.275 HEIGHT RoHS: Compliant | 0 |
|
$34.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$36.5900 | Buy Now |
DISTI #
000000000003134722
|
Sager | Headers & Wire Housings 72P SPRINGLOAD CONN DOUBLEROW.275 HEIGHT Min Qty: 50 | 0 |
|
$23.8500 / $53.8800 | Buy Now |
Part Details for 818-22-072-10-001101
818-22-072-10-001101 CAD Models
818-22-072-10-001101 Part Data Attributes
|
818-22-072-10-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
818-22-072-10-001101
Mill-Max Mfg Corp
IC Socket, DIP72, 72 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP72 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 72 |