818-22-036-10-004101
Mill-Max Mfg Corp
Description: IC Socket, DIP36, 36 Contact(s), ROHS COMPLIANT

Overview of 818-22-036-10-004101 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10106124-5004101LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 5HP+16S STB, Right Angle, Header.
G88004101TEU Amphenol Communications Solutions Wire to Board 1.25mm Pitch STR Surfacemount, 1x4Pin, Matte Tin, NY9T, T&R, Color-Natural
10137004-101LF Amphenol Communications Solutions ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin.

Price & Stock for 818-22-036-10-004101 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 818-22-036-10-004101-ND
DigiKey CONN SPRING PISTON 36POS PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $30.3090
$30.3090 Buy Now
DISTI # 575-8182203610004101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 250 $17.7100
$17.7100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $24.1100
$24.1100 Buy Now
DISTI # 000000000005699569
Sager Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 0
  • 50 $38.4100
  • 100 $28.0100
  • 250 $21.2100
  • 500 $18.4100
  • 1,000 $16.0500
  • 2,500 $14.0900
$14.0900 / $38.4100 Buy Now

CAD Models for 818-22-036-10-004101 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 818-22-036-10-004101 by Mill-Max Mfg Corp

818-22-036-10-004101
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
DIP36
Housing Material
PLASTIC
JESD-609 Code
e4
Number of Contacts
36
Want to compare parts?
  1. 818-22-036-10-004101
    Mill-Max Mfg Corp
    IC Socket, DIP36, 36 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 818-22-036-10-004101 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 818-22-036-10-004101 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 818-22-036-10-004101 would you like to use for your alert(s)?
  • Please alert me when 818-22-036-10-004101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 818-22-036-10-004101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 818-22-036-10-004101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 818-22-036-10-004101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 818-22-036-10-004101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 818-22-036-10-004101 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: