Part Details for 818-22-020-10-000101 by Mill-Max Mfg Corp
Overview of 818-22-020-10-000101 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS3000-1015 | Renesas Electronics Corporation | Air Velocity Sensor Module | |
68000-101H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 1 Positions, 2.54 mm (0.100in) Pitch | |
68000-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 818-22-020-10-000101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
818-22-020-10-000101-ND
|
DigiKey | CONN HEADER DOUBLE .255" Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.2510 | Buy Now |
DISTI #
575-8182202010000101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$13.4600 / $14.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$16.1100 | Buy Now |
DISTI #
000000000005699487
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$7.5200 / $25.8900 | Buy Now |
Part Details for 818-22-020-10-000101
818-22-020-10-000101 CAD Models
818-22-020-10-000101 Part Data Attributes
|
818-22-020-10-000101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
818-22-020-10-000101
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |