818-202V-X7R-1801K
Description: Ceramic Capacitor, Ceramic, 2000V, X7R, -/+1000ppm/Cel;-/+15% TC, 0.0018uF,

Overview of 818-202V-X7R-1801K by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
KRM55WR71H476MH13K Murata Manufacturing Co Ltd X7R (EIA) 50Vdc 47μF±20%
KRM55QR71H226KH13L Murata Manufacturing Co Ltd X7R (EIA) 50Vdc 22μF±10%
KRM55WR71H476MH13L Murata Manufacturing Co Ltd X7R (EIA) 50Vdc 47μF±20%

CAD Models for 818-202V-X7R-1801K by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 818-202V-X7R-1801K by CTS Corporation

818-202V-X7R-1801K
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CTS CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Broad Range of Dielectrics Available
Diameter
15.32 mm
Dielectric Material
CERAMIC
Length
4.75 mm
Manufacturer Series
(1AND2K)DISC
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
2000 V
Series
(1 AND 2K) DISC
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Want to compare parts?
  1. 818-202V-X7R-1801K
    CTS Corporation
    Ceramic Capacitor, Ceramic, 2000V, X7R, -/+1000ppm/Cel;-/+15% TC, 0.0018uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 818-202V-X7R-1801K by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 818-202V-X7R-1801K by CTS Corporation

Select Manufacturer
Which Manufacturer of 818-202V-X7R-1801K would you like to use for your alert(s)?
  • Please alert me when 818-202V-X7R-1801K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 818-202V-X7R-1801K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 818-202V-X7R-1801K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 818-202V-X7R-1801K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 818-202V-X7R-1801K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 818-202V-X7R-1801K by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: