Part Details for 818-202V-X7R-1001K by CTS Corporation
Overview of 818-202V-X7R-1001K by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KRM55WR71H476MH13K | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 47μF±20% | |
KRM55QR71H226KH13L | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 22μF±10% | |
KRM55WR71H476MH13L | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 47μF±20% |
Part Details for 818-202V-X7R-1001K
818-202V-X7R-1001K CAD Models
818-202V-X7R-1001K Part Data Attributes
|
818-202V-X7R-1001K
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
818-202V-X7R-1001K
CTS Corporation
Ceramic Capacitor, Ceramic, 2000V, X7R, -/+1000ppm/Cel;-/+15% TC, 0.001uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Broad Range of Dielectrics Available | |
Diameter | 15.32 mm | |
Dielectric Material | CERAMIC | |
Length | 4.75 mm | |
Manufacturer Series | (1AND2K)DISC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | (1 AND 2K) DISC | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C |