Part Details for 818-102V-NP0-270J by Tusonix
Overview of 818-102V-NP0-270J by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 |
Part Details for 818-102V-NP0-270J
818-102V-NP0-270J CAD Models
818-102V-NP0-270J Part Data Attributes
|
818-102V-NP0-270J
Tusonix
Buy Now
Datasheet
|
Compare Parts:
818-102V-NP0-270J
Tusonix
Ceramic Capacitor, Ceramic, 1000V, NP0, -/+30ppm/Cel;-90/+22% TC, 0.0000027uF
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Broad Range of Dielectrics Available | |
Diameter | 15.32 mm | |
Dielectric Material | CERAMIC | |
Length | 4.75 mm | |
Manufacturer Series | (1AND2K)DISC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | (1 AND 2K) DISC | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C |