Part Details for 817B by Eaton Corporation
Overview of 817B by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 817B
817B CAD Models
817B Part Data Attributes:
|
817B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
817B
Eaton Corporation
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.3 inch | |
Body Depth | 0.82 inch | |
Body Length | 4.19 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 15/20A, 125VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | NEMA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |