8171M3K00153KXAD5A31
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 9824,

Overview of 8171M3K00153KXAD5A31 by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 8171M3K00153KXAD5A31 by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8171M3K00153KXAD5A31 by Knowles Capacitors

8171M3K00153KXAD5A31
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 9824
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
20 mm
JESD-609 Code
e0
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3000 V
Size Code
9824
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
21 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. 8171M3K00153KXAD5A31
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 9824,
    VS

Alternate Parts for 8171M3K00153KXAD5A31

This table gives cross-reference parts and alternative options found for 8171M3K00153KXAD5A31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8171M3K00153KXAD5A31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8171M3K00153KXC42 Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 9824, Knowles Capacitors 8171M3K00153KXAD5A31 vs 8171M3K00153KXC42
8171M3K00153KXAE4A31 Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 9824, Knowles Capacitors 8171M3K00153KXAD5A31 vs 8171M3K00153KXAE4A31
8171M3K00153KXAD7 Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 9824, Knowles Capacitors 8171M3K00153KXAD5A31 vs 8171M3K00153KXAD7
8171M3K00153KXAD7C42 Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 9824, Knowles Capacitors 8171M3K00153KXAD5A31 vs 8171M3K00153KXAD7C42
8171M3K00153KXAD7A31 Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 9824, Knowles Capacitors 8171M3K00153KXAD5A31 vs 8171M3K00153KXAD7A31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8171M3K00153KXAD5A31 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8171M3K00153KXAD5A31 by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 8171M3K00153KXAD5A31 would you like to use for your alert(s)?
  • Please alert me when 8171M3K00153KXAD5A31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8171M3K00153KXAD5A31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8171M3K00153KXAD5A31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8171M3K00153KXAD5A31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8171M3K00153KXAD5A31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8171M3K00153KXAD5A31 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: