Part Details for 8170A-6501 by Eaton Cutler-Hammer
Overview of 8170A-6501 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8170A-6501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45K0442
|
Newark | Control, self-Powered,115Vac, 70-Series |Eaton Cutler Hammer 8170A-6501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,811.2700 | Buy Now |
DISTI #
70326403
|
RS | Sensor, Control, Self Powered, 115VAC, 70 Series | Eaton - Cutler Hammer 8170A-6501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$2,952.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,962.7200 / $2,074.3500 | Buy Now |