Part Details for 8170 0601000 by Belden Inc
Overview of 8170 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL8170FSZ-T7 | Renesas Electronics Corporation | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifier | |
EL8170FSZ-T7A | Renesas Electronics Corporation | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifier | |
EL8170FSZ | Renesas Electronics Corporation | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifier |
Price & Stock for 8170 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4003
|
Newark | 10 Fs Pr#24 Fhdpe Sh Pvc/ Chrome Rohs Compliant: Yes |Belden 8170 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1000 |
|
$23,097.9900 / $24,885.3300 | Buy Now |
DISTI #
BEL5372-1000-ND
|
DigiKey | MULTI-PAIR 20COND 24AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$18.0522 | Buy Now |
DISTI #
566-8170-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 10PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$22,741.3000 | Order Now |
DISTI #
70005730
|
RS | Multiconductor Cable,10Pr,24AWG,7x32,TC, FPE ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 8170 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$22,437.0400 | RFQ |