Part Details for 8170 060100 by Belden Inc
Overview of 8170 060100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8170 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4152
|
Newark | Shielded Cable Multipair, 10Pair, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:10 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8170 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,589.9900 / $2,790.4100 | Buy Now |
DISTI #
BEL5371-100-ND
|
DigiKey | MULTI-PAIR 20COND 24AWG Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$21.3319 | Buy Now |
DISTI #
566-8170-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 10PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 0 |
|
$2,183.8300 | Order Now |
DISTI #
70005728
|
RS | Multiconductor Cable,10Pr,24AWG,7x32,TC, FPE ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 8170 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$2,183.8300 | Buy Now |
DISTI #
8170.060100
|
TME | Wire, 10x2x24AWG, RS232,RS422, stranded, Cu, PVC, chrome, 30m, 300V Min Qty: 5 | 0 |
|
$36.9700 / $56.6900 | RFQ |
|
Neutron USA | Multi-Paired Cables 24AWG 10PR SHIELD 100FT SPOOL CHROME | 1 |
|
$3,192.1700 | Buy Now |