Part Details for 817 by Keystone Electronics Corp
Overview of 817 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5243
|
Newark | Terminal Strip/Bulk |Keystone 817 (Alternate Part Number: 5050765002745 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5630 / $0.8060 | Buy Now |
DISTI #
36-817-ND
|
DigiKey | TERM LUG STRIP 5POS 0.375" SNGLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1964 In Stock |
|
$0.7301 / $1.0200 | Buy Now |
DISTI #
534-817
|
Mouser Electronics | Terminals TERMINAL STRIP RoHS: Compliant | 7649 |
|
$0.6790 / $1.0200 | Buy Now |
DISTI #
70833951
|
RS | Terminal Strip, 5 Terminals Lugs, 5 Vertical, .375 Spacing, .140 Hole Size | Keystone Electronics 817 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7650 / $0.8000 | Buy Now |
|
Bisco Industries | 467 |
|
Buy Now | ||
DISTI #
53849047
|
Verical | Conn Terminal Strip 5 POS 9.52mm ST Min Qty: 36 Package Multiple: 1 | Americas - 467 |
|
$0.8851 / $2.1187 | Buy Now |
DISTI #
000000000000033669
|
Sager | Terminals TERMINAL STRIP Min Qty: 500 | 0 |
|
$0.5033 / $0.7570 | Buy Now |
Part Details for 817
817 CAD Models
817 Part Data Attributes:
|
817
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
817
Keystone Electronics Corp
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | WIRE TERMINAL |