Part Details for 817-1050 by Xantrex Technology Inc
Overview of 817-1050 by Xantrex Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10504S10Y8 | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for 817-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8443
|
Newark | Power Supply, Dc-Ac, 18Vdc, 105Vac, Power Supply Applications:Ite, Input Voltage Max:18V, No. Of Outputs:1 Output, Output Voltage:120V, Output Power:1Kw, Product Range:Freedom Xc Series, Length:360Mm, Width:270Mm, Height:95Mm Rohs Compliant: Na |Xantrex Technology 817-1050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$662.0000 | Buy Now |