Part Details for 817-0394 by Staco Energy Products Co
Overview of 817-0394 by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-394KLD | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
DR0810-394L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, ROHS COMPLIANT | |
MSD1260-394KLD | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 817-0394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8425
|
Newark | 16 Battery Power Cable Assembly |Staco Energy Products 817-0394 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$427.3200 / $524.8300 | Buy Now |
DISTI #
817-0394-ND
|
DigiKey | 817-0394 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$531.1000 | Buy Now |
DISTI #
5874-817-0394
|
Mouser Electronics | Specialized Cables 16' Battery Power Cable assembly | 0 |
|
$517.8100 / $531.0000 | Order Now |
DISTI #
71938672
|
RS | 16' Battery Power Cable assembly | Staco Energy Products Co. 817-0394 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$530.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$363.0300 / $377.3600 | Buy Now |