Part Details for 816P by Freescale Semiconductor
Results Overview of 816P by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
816P Information
816P by Freescale Semiconductor is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |