Part Details for 816CS by Century Spring Corp
Overview of 816CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1816CS8#PBF | Analog Devices | 2x 220MHz, 1500V/µs Op Amps w/ | |
LT1816CS8#TRPBF | Analog Devices | 2x 220MHz, 1500V/µs Op Amps w/ |
Price & Stock for 816CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-816CS-ND
|
DigiKey | COMP O=1.281,L= 2.13,W= .162 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
44 In Stock |
|
$10.1430 / $22.9900 | Buy Now |