Part Details for 8168S1HCPE423 by C&K
Overview of 8168S1HCPE423 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8168S1HCPE423
8168S1HCPE423 CAD Models
8168S1HCPE423 Part Data Attributes
|
8168S1HCPE423
C&K
Buy Now
Datasheet
|
Compare Parts:
8168S1HCPE423
C&K
PUSHBUTTON SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e3 | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for 8168S1HCPE423
This table gives cross-reference parts and alternative options found for 8168S1HCPE423. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8168S1HCPE423, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8168S1HCSE9 | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 8168S1HCPE423 vs 8168S1HCSE9 |
8168S1HCRE523 | C&K | Check for Price | PUSHBUTTON SWITCH | 8168S1HCPE423 vs 8168S1HCRE523 |
8168S1HCSE523 | C&K | Check for Price | PUSHBUTTON SWITCH | 8168S1HCPE423 vs 8168S1HCSE523 |
8168S1HCGE12 | C&K | Check for Price | PUSHBUTTON SWITCH | 8168S1HCPE423 vs 8168S1HCGE12 |
8168S1HCPE5 | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 8168S1HCPE423 vs 8168S1HCPE5 |
8168S1HCGE4 | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 8168S1HCPE423 vs 8168S1HCGE4 |
8168S1HCSE22 | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 8168S1HCPE423 vs 8168S1HCSE22 |
8168S1HCGE423 | C&K | Check for Price | PUSHBUTTON SWITCH | 8168S1HCPE423 vs 8168S1HCGE423 |
8168S1HCSE52 | C&K | Check for Price | PUSHBUTTON SWITCH | 8168S1HCPE423 vs 8168S1HCSE52 |
8168S1HCRE123 | C&K | Check for Price | PUSHBUTTON SWITCH | 8168S1HCPE423 vs 8168S1HCRE123 |